SN75ALS174ADWR, RS-485 Interface IC Quad Differential Line Driver

SN75ALS174ADWR, RS-485 Interface IC Quad Differential Line Driver
Изображения служат только для ознакомления,
см. техническую документацию
960 руб.
от 10 шт.770 руб.
от 100 шт.589 руб.
от 250 шт.557.75 руб.
1 шт. на сумму 960 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005011136
Артикул: SN75ALS174ADWR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\RS-485 Interface IC
SN75ALS174A Quadruple Differential Line Drivers Texas Instruments SN75ALS174A Quadruple Differential Line Drivers are optimized for balanced multipoint bus transmission at rates of up to 20Mbit/s. The SN75ALS174A is designed to meet the requirements of ANSI Standards EIA/TIA-422-B and RS-485. The drivers are ideal for party-line applications in noisy environments via wide positive and negative common-mode output voltage ranges. Protection from line fault conditions on the transmission bus line is provided through positive- and negative-current limiting and thermal shutdown features. Shutdown occurs at a junction temperature of approximately 150°C. The SN75ALS174A operates at temperatures from 0°C to 70°C.

Технические параметры

Brand: Texas Instruments
Data Rate: 20 Mb/s
ESD Protection: Without ESD Protection
Factory Pack Quantity: 2000
Function: Driver
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Drivers: 4 Driver
Number of Receivers: 0 Receiver
Operating Supply Current: 55 mA
Operating Supply Voltage: 5 V
Package/Case: SOIC-20
Product Category: RS-485 Interface IC
Product Type: RS-485 Interface IC
Product: RS-485 Drivers
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Вес, г 0.54

Техническая документация

Datasheet
pdf, 671 КБ
Чертеж
pdf, 329 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем