SN75LBC172A16DW, RS-485 Interface IC Quad RS-485 Diff Line Driver

SN75LBC172A16DW, RS-485 Interface IC Quad RS-485 Diff Line Driver
Изображения служат только для ознакомления,
см. техническую документацию
2 410 руб.
от 10 шт.2 070 руб.
от 25 шт.1 720 руб.
от 120 шт.1 490.98 руб.
1 шт. на сумму 2 410 руб.
Плати частями
от 604 руб. × 4 платежа
Номенклатурный номер: 8005011269
Артикул: SN75LBC172A16DW
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\RS-485 Interface IC
SN75LBC172A Quad RS-485 Differential Line Drivers

Технические параметры

Brand: Texas Instruments
Data Rate: 30 Mb/s
ESD Protection: 12 kV
Factory Pack Quantity: Factory Pack Quantity: 40
Function: Driver
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Drivers: 4 Driver
Number of Receivers: 0 Receiver
Operating Supply Current: 23 mA
Operating Supply Voltage: 5 V
Package / Case: SOIC-16
Packaging: Tube
Product Category: RS-485 Interface IC
Product Type: RS-485 Interface IC
Product: RS-485 Drivers
Series: SN75LBC172A
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Brand Texas Instruments
Data Rate 30 Mb/s
Factory Pack Quantity 40
Function Driver
Manufacturer Texas Instruments
Maximum Operating Temperature +70 C
Minimum Operating Temperature 0 C
Mounting Style SMD/SMT
Number of Drivers 4 Driver
Number of Receivers 0 Receiver
Operating Supply Current 23 mA
Operating Supply Voltage 5 V
Package / Case SOIC-16 Wide
Packaging Tube
Product RS-485 Drivers
Product Category RS-485 Interface IC
RoHS Details
Series SN75LBC172A
Shutdown Shutdown
Supply Voltage - Max 5.25 V
Supply Voltage - Min 4.75 V
Unit Weight 0.014829 oz
Вес, г 0.42

Техническая документация

Документация
pdf, 1835 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем