TAS2770EVM

TAS2770EVM
Изображения служат только для ознакомления,
см. техническую документацию
64 070 руб.
1 шт. на сумму 64 070 руб.
Плати частями
от 16 019 руб. × 4 платежа
Номенклатурный номер: 8005011584
Бренд: Texas Instruments

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
Texas Instruments TAS2770EVM Amplifier Evaluation Module (EVM)
Texas Instruments TAS2770EVM Amplifier Evaluation Module (EVM) provides developers with a simple to use mono evaluation module that can be configured as a stereo solution and as a multi-channel solution. This evaluation module is a powerful toolkit for assessing stereo and mono implementations of the TAS2770 with or without IV sense. Everything needed for evaluating the TAS2770 is provided. A stereo or mono speaker protection solution can be evaluated by connecting a TAS2559YZEVM to provide the speaker protection algorithm and processing. The algorithm is controlled and tuned using PurePath Console 3 (PPC3). The TAS2559YZEVM and PPC3 add-in are not included and must be ordered separately.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: TAS2770 Audio Amplifier
Interface Type: USB, I2C, Soundwire
Manufacturer: Texas Instruments
Operating Supply Voltage: 4.5 V to 16 V
Output Power: 18.3 W
Packaging: Bulk
Product Category: Audio IC Development Tools
Product Type: Audio IC Development Tools
Product: Evaluation Modules
Series: TAS2770
Subcategory: Development Tools
Tool Is For Evaluation Of: TAS2770
Type: Audio Amplifier
Вес, г 498.8