TAS5825MEVM

TAS5825MEVM
Изображения служат только для ознакомления,
см. техническую документацию
50 280 руб.
Добавить в корзину 1 шт. на сумму 50 280 руб.
Плати частями
от 12 570 руб. × 4 платежа
Номенклатурный номер: 8005011701
Бренд: Texas Instruments

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
TAS5825MEVM Evaluation Module
Texas Instruments TAS5825MEVM Evaluation Module facilitates an extensive evaluation of the TAS5825M. The TAS5825M is a digital input, Class-D audio amplifier with 96kHz, and 192kHz extended processing. The TAS5825MEVM is combined with PurePath Console 3 Software and the PurePath Console Motherboard (PPCMB), providing an ideal development environment.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Texas Instruments
Operating Supply Voltage: 3.3 V, 5 V
Product Category: Audio IC Development Tools
Product Type: Audio IC Development Tools
Product: Evaluation Modules
Series: TAS5825M
Subcategory: Development Tools
Tool Is For Evaluation Of: TAS5825M
Type: Audio Amplifier
Вес, г 0.01