TAS6424MSQ1EVM, Amplifier IC Development Tools 2.1-MHz, 4-ch digital input Class-D audio amplifier with I2C diagnostics evaluation module
![TAS6424MSQ1EVM, Amplifier IC Development Tools 2.1-MHz, 4-ch digital input Class-D audio amplifier with I2C diagnostics evaluation module](https://static.chipdip.ru/lib/573/DOC030573413.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
87 240 руб.
Добавить в корзину 1 шт.
на сумму 87 240 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Amplifier IC Development Tools
TAS6424MSQ1EVM Amplifier Evaluation ModuleTexas Instruments TAS6424MSQ1EVM Amplifier Evaluation Module (EVM) showcases the TAS6424MS, a 2.1Mhz 4-channel digital input Class-D audio solution for automotive infotainment. The 2.1Mhz switching frequency allows users to significantly reduce inductor size and cost and optimize total system cost. Texas Instruments TAS6424MS delivers 25W (10% THD+N) per channel into 4Ω with a 14.4V supply. TAS6424MS"s wide supply voltage capabilities, from 4.5V to 26V, makes it ideal for head unit and external amplifier systems while delivering top-of-the-line performance during start-stop low-voltage transient events.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2S, USB |
Manufacturer: | Texas Instruments |
Operating Supply Voltage: | 14.4 V |
Product Category: | Amplifier IC Development Tools |
Product Type: | Amplifier IC Development Tools |
Product: | Evaluation Modules |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | TAS6424MS-Q1 |
Amplifier Type | Class D |
Base Product Number | TAS6424 -> |
Board Type | Fully Populated |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Max Output Power x Channels @ Load | 27W x 1 @ 4Ohm, 45W x 1 @ 2Ohm, 80W x 1 @ 2Ohm |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Output Type | 4-Channel (Stereo) |
Package | Box |
REACH Status | REACH Affected |
RoHS Status | ROHS3 Compliant |
Series | PurePathв„ў -> |
Supplied Contents | Board(s), Cable(s) |
Utilized IC / Part | TAS6424MS-Q1 |
Voltage - Supply | 4.5V ~ 18V |
Техническая документация
Datasheet TAS6424MSQ1EVM
pdf, 3318 КБ