TCA9517DGKRQ1, Interface - Signal Buffers, Repeaters Automotive 2-bit level-translating 400-kHz I2C/SMBus buffer/repeater with powered-off h
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
370 руб.
от 10 шт. —
300 руб.
от 100 шт. —
221 руб.
от 500 шт. —
178 руб.
Добавить в корзину 1 шт.
на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Interface ICs\Interface - Signal Buffers, Repeaters
TCA9517 Level-Shifting I2C Bus RepeaterTexas Instruments TCA9517 Level-Shifting I 2 C Bus Repeater is a bi-directional buffer with level-shifting capabilities for I 2 C and SMBus systems. This repeater provides bi-directional voltage-level translation (up-translation/down-translation) between low voltages (down to 0.9V) and higher voltages (2.7V to 5.5V) in mixed-mode applications. The TCA9517 enables I 2 C and SMBus systems to be extended without performance degradation, even during level shifting.
Технические параметры
Brand: | Texas Instruments |
Ciss - Input Capacitance: | 13 pF |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Interface Type: | I2C |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 400 kHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 1.5 mA |
Operating Supply Voltage: | 900 mV to 5.25 V |
Output Current: | 50 mA |
Output Type: | Open Drain |
Package / Case: | VSSOP-8 |
Product Category: | Interface-Signal Buffers, Repeaters |
Product Type: | Signal Buffers, Repeaters |
Product: | Repeaters |
Propagation Delay Time: | 74 ns, 141 ns |
Qualification: | AEC-Q100 |
Series: | TCA9517-Q1 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 900 mV |
Type: | I2C Bus |
Channel Type | Bidirectional |
Channels per Circuit | 2 |
Data Rate | - |
Features | - |
Input Signal | - |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 125В°C(TA) |
Output Signal | - |
Output Type | Open Drain |
Package / Case | 8-TSSOP, 8-MSOP(0.118", 3.00mm Width) |
Packaging | Cut Tape(CT) |
Part Status | Discontinued at Digi-Key |
Series | Automotive, AEC-Q100 |
Supplier Device Package | 8-VSSOP |
Translator Type | Voltage Level |
Voltage - VCCA | 0.9V ~ 5.25V |
Voltage - VCCB | 2.7V ~ 5.25V |
Вес, г | 0.03 |
Техническая документация
Документация
pdf, 913 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем