TCA9803DGKT, Interface - Signal Buffers, Repeaters LevelTranslating I2C Bus Buffer/Repeater

TCA9803DGKT, Interface - Signal Buffers, Repeaters LevelTranslating I2C Bus Buffer/Repeater
Изображения служат только для ознакомления,
см. техническую документацию
260 руб.
от 10 шт.210 руб.
от 100 шт.160 руб.
от 250 шт.159.16 руб.
Добавить в корзину 1 шт. на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005011787
Артикул: TCA9803DGKT
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Interface - Signal Buffers, Repeaters
TCA9803 Bus Buffer/Repeater Texas Instruments TCA9803 Bus Buffer/Repeater is a dual-channel bidirectional buffer intended for I2C bus and SMBus/PMBus systems. The device provides bi-directional level shifting between low voltages (down to 0.8V) and higher voltages (1.65V to 3.6V). The TCA9803 features an internal current source on the B-side of the device. This feature allows the removal of external pull-up resistors on the B-side. The current source also provides an improved rise time and ultra-low power consumption. The Texas Instruments TCA9803 can provide true buffering (rather than a pass-FET solution) without a static voltage offset or incremental offset. This feature means that the VOL on both the A and B sides of the TCA9803 is very low. This feature helps to eliminate communication issues due to fixed VIL thresholds. Another key component of the TCA9803 is there are no power sequencing requirements or power supply dependencies. The VCCA can be greater than, less than, or equal to VCCB. This additional feature gives the system designer flexibility with how the TCA9803 is used.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: 250
Input Type: Open Drain
Interface Type: I2C, SMBus
Manufacturer: Texas Instruments
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 45 uA
Operating Supply Voltage: 800 mV to 3.6 V, 1.65 V to 3.6 V
Output Type: Open Drain
Package/Case: VSSOP-8
Product Category: Interface-Signal Buffers, Repeaters
Product Type: Signal Buffers, Repeaters
Product: Buffers
Propagation Delay Time: 15 ns, 120 ns
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V, 3.6 V
Supply Voltage - Min: 800 mV, 1.65 V
Type: I2C Bus
Вес, г 0.02

Техническая документация

Datasheet
pdf, 914 КБ
Чертеж
pdf, 92 КБ

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем