TCAN1043HGDQ1, CAN Interface IC Automotive 70-V bus-fault-protected CAN FD transceiver with wake input and 5-Mbps flexible data-rate 14-SOIC

TCAN1043HGDQ1, CAN Interface IC Automotive 70-V bus-fault-protected CAN FD transceiver with wake input and 5-Mbps flexible data-rate 14-SOIC
Изображения служат только для ознакомления,
см. техническую документацию
860 руб.
от 10 шт.590 руб.
от 100 шт.460 руб.
от 250 шт.447.64 руб.
1 шт. на сумму 860 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005011817
Артикул: TCAN1043HGDQ1
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\CAN Interface IC
TCAN1043xx-Q1 Fault Protected CAN Transceiver
Texas Instruments TCAN1043xx-Q1 Fault Protected CAN Transceiver meets the physical layer requirements of the ISO 11898-2 (2016) High-Speed Controller Area Network (CAN) specification. These transceivers provide an interface between the CAN bus and the CAN protocol controller. These devices support both classical CAN and CAN FD up to 2 megabits per second (Mbps). Devices with part numbers that include the suffix "G" are designed for CAN FD data rates up to 5Mbps. The Texas Instruments TCAN1043xx-Q1 allows for system-level reductions in battery current consumption by selectively enabling (via the INH output pin) the various power supplies that may be present on a node. This feature allows an ultra-low-current sleep state in which power is gated to all system components except for the TCAN1043xx-Q1, which remains in a low-power state monitoring the CAN bus.

Технические параметры

Brand: Texas Instruments
Data Rate: 5 Mb/s
Development Kit: TCAN1043DEVM
ESD Protection: 16 kV
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 80 mA
Operating Supply Voltage: 4.5 V to 5.5 V
Package / Case: SOIC-14
Packaging: Tube
Pd - Power Dissipation: 126 mW
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Transceivers
Propagation Delay Time: 50 ns
Protocol Supported: CAN
Qualification: AEC-Q100
Series: TCAN1043HG-Q1
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: High Speed CAN FD Transceiver
Вес, г 0.2

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем