TCAN1044VDDFRQ1, CAN Interface IC Automotive fault-protected high-speed CAN transceiver with standby and 1.8-V I/O support 8-SOT-23-THIN -40

TCAN1044VDDFRQ1, CAN Interface IC Automotive fault-protected high-speed CAN transceiver with standby and 1.8-V I/O support 8-SOT-23-THIN -40
Изображения служат только для ознакомления,
см. техническую документацию
400 руб.
от 10 шт.330 руб.
от 100 шт.234 руб.
от 500 шт.192.70 руб.
1 шт. на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005011820
Артикул: TCAN1044VDDFRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\CAN Interface IC
TCAN1044x/TCAN1044x-Q1 CAN Transceiver
Texas Instruments TTCAN1044x/TCAN1044x-Q1 Fault-Protected High-Speed CAN Transceiver meets the physical layer requirements of the ISO 11898-2: 2016 high-speed CAN specification. The TCAN1044x/TCAN1044x-Q1 transceiver supports both classic CAN and CAN FD networks, up to 8Mbps. The TCAN1044x/TCAN1044x-Q1 includes internal logic level translation via the VIO terminal, allowing for interfacing the transceiver IOs directly to 1.8V, 2.5V, 3.3V, or 5.0V logic IOs.

Технические параметры

Brand: Texas Instruments
Data Rate: 8 Mb/s
ESD Protection: 10 kV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Type: Digital
Interface Type: CAN
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 49 mA
Operating Supply Voltage: 5 V
Output Type: Digital
Package / Case: TSOT-23-8
Pd - Power Dissipation: 120 mW
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Transceivers
Propagation Delay Time: 80 ns
Protocol Supported: CAN
Series: TCAN1044V-Q1
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: High Speed CAN FD Transceiver
Вес, г 0.07

Техническая документация

Документация
pdf, 1973 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем