TCAN332GD, CAN Interface IC 3.3-V CAN Transceivers with CAN FD (Flexible Data Rate) 8-SOIC -40 to 125

TCAN332GD, CAN Interface IC 3.3-V CAN Transceivers with CAN FD (Flexible Data Rate) 8-SOIC -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
940 руб.
от 10 шт.760 руб.
от 75 шт.585 руб.
от 300 шт.447.85 руб.
1 шт. на сумму 940 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005011854
Артикул: TCAN332GD
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\CAN Interface IC
TCAN33x 3.3V CAN Transceivers

Texas Instruments TCAN33x 3.3V CAN Transceivers are compatible with the ISO 11898 High-Speed CAN (Controller Area Network) Physical Layer standard. TCAN330, TCAN332, and TCAN334 are specified for data rates up to 1Mbps. Pending the release of the updated version of ISO 11898-2 including CAN FD, additional timing parameters defining loop delay symmetry are specified for the TCAN330G, TCAN332G, and TCAN334G. These devices include many protection features including driver and receiver Dominant Time Out (DTO) providing CAN network robustness. Integrated 12kV IEC-61000-4-2 ESD Contact Discharge protection eliminates the need for additional components for system level robustness.

Технические параметры

Brand: Texas Instruments
Data Rate: 5 Mb/s
Duplex: Half Duplex
ESD Protection: 25 kV
Factory Pack Quantity: Factory Pack Quantity: 225
Interface Type: CAN
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 180 mA
Operating Supply Voltage: 3.3 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Transceivers
Propagation Delay Time: 62 ns
Protocol Supported: CAN
Series: TCAN332
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: High Speed CAN FD Transceiver
Brand Texas Instruments
Data Rate 5 Mb/s
Duplex Half Duplex
Factory Pack Quantity 75
Interface Type CAN
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 1 Driver
Number of Receivers 1 Receiver
Operating Supply Current 180 mA
Operating Supply Voltage 3.3 V
Package / Case SOIC-8
Packaging Tube
Product CAN Transceivers
Product Category CAN Interface IC
Propagation Delay Time 62 ns
Protocol Supported CAN
RoHS Details
Series TCAN332
Supply Voltage - Max 3.6 V
Supply Voltage - Min 3 V
Type High Speed CAN Transceiver
Unit Weight 0.002822 oz
Вес, г 0.12

Техническая документация

Документация
pdf, 1932 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем