TCAN4550RGYR, CAN Interface IC CAN FD controller with integrated transceiver 20-VQFN -40 to 125

TCAN4550RGYR, CAN Interface IC CAN FD controller with integrated transceiver 20-VQFN -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
740 руб.
от 10 шт.590 руб.
от 100 шт.443 руб.
от 250 шт.413.96 руб.
1 шт. на сумму 740 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005011872
Артикул: TCAN4550RGYR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\CAN Interface IC
TCAN4550/TCAN4550-Q1 CAN FD Controller Texas Instruments TCAN4550/TCAN4550-Q1 CAN FD Controller has an integrated CAN FD transceiver supporting data rates up to 5Mbps. The CAN FD controller meets the specifications of the ISO11898-1: 2015 high-speed Controller Area Network (CAN) data link layer. It also meets the physical layer requirements of the ISO11898-2: 2016 high-speed CAN specification. The TCAN4550/TCAN4550-Q1 provides an interface between the CAN bus and the system processor through a serial peripheral interface (SPI), supporting both classical CAN and CAN FD. The TCAN4550/TCAN4550-Q1 provides CAN FD transceiver functionality: differential transmit capability to the bus and differential receive capability from the bus. The device supports wake-up via local wake-up (LWU) and bus wake using the CAN bus implementing the ISO11898-2: 2016 Wake-Up Pattern (WUP). The Texas Instruments TCAN4550-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Data Rate: 8 Mb/s
ESD Protection: 12 kV
Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 180 mA
Operating Supply Voltage: 6 V to 24 V
Package/Case: VQFN-20
Packaging: Reel, Cut Tape
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Transceivers
Propagation Delay Time: 55 ns
Protocol Supported: SBC, CAN
Subcategory: Interface ICs
Supply Voltage - Max: 24 V
Supply Voltage - Min: 6 V
Type: High Speed CAN Transceiver
Вес, г 0.04

Техническая документация

Datasheet
pdf, 2654 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем