TCAN4551RGYRQ1, CAN Interface IC Automotive control area network flexible data rate (CAN FD) controller with integrated transceiver 20-VQFN

TCAN4551RGYRQ1, CAN Interface IC Automotive control area network flexible data rate (CAN FD) controller with integrated transceiver 20-VQFN
Изображения служат только для ознакомления,
см. техническую документацию
770 руб.
от 10 шт.620 руб.
от 100 шт.470 руб.
от 250 шт.440.45 руб.
Добавить в корзину 1 шт. на сумму 770 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005011874
Артикул: TCAN4551RGYRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\CAN Interface IC
TCAN4551-Q1 Automotive CAN FD Controller Texas Instruments TCAN4551-Q1 Automotive CAN FD Controller has an integrated CAN FD transceiver supporting data rates up to 8Mbps. The TCAN4551-Q1 CAN FD controller meets the specifications of the ISO11898-1: 2015 high speed CAN data link layer, and meets the physical layer requirements of the ISO11898-2: 2016 high speed CAN specification.

Технические параметры

Brand: Texas Instruments
Data Rate: 8 Mb/s
ESD Protection: 12 kV
Factory Pack Quantity: 3000
Interface Type: SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 180 mA
Operating Supply Voltage: 30 V
Package/Case: VQFN-20
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Transceivers
Propagation Delay Time: 85 ns
Protocol Supported: CAN
Subcategory: Interface ICs
Supply Voltage - Max: 30 V
Supply Voltage - Min: 5.5 V
Type: High Speed CAN Transceiver
Вес, г 0.04

Техническая документация

Datasheet
pdf, 2247 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем