TDC1000PWR, Analog Front End - AFE Ultrasonic Sensing Analog Front End

TDC1000PWR, Analog Front End - AFE Ultrasonic Sensing Analog Front End
Изображения служат только для ознакомления,
см. техническую документацию
950 руб.
от 10 шт.810 руб.
от 100 шт.589 руб.
от 250 шт.574.50 руб.
Добавить в корзину 1 шт. на сумму 950 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005011877
Артикул: TDC1000PWR
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Analog Front End - AFE
TDC1000 Integrated Analog Front-End (AFE)

Texas Instruments TDC1000 Integrated Analog Front-End (AFE) is designed for ultrasonic sensing measurements of level, fluid identification/concentration, flow, and proximity/distance applications common in automotive, industrial, medical, and consumer markets. When paired with an MSP430/C2000 MCU, power, wireless, and source code, TI provides the complete ultrasonic sensing solution. TI's Ultrasonic AFE offers programmability and flexibility to accommodate a wide-range of applications and end equipment. The TDC1000 can be configured for multiple transmit pulses and frequencies, gain, and signal thresholds for use with a wide-range of transducer frequencies (31.25kHz to 4MHz) and Q-factors. Similarly, the programmability of the receive path allows ultrasonic waves to be detected over a wider range of distances/tank sizes and through various mediums.

Технические параметры

Analog Supply Voltage: 3 V, 5 V
Brand: Texas Instruments
Digital Supply Voltage: 1.8 V to 5.5 V
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: Time of flight
Input Type: Single-Ended
Interface Type: Serial, SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 2.7 V to 5.5 V
Package / Case: TSSOP-28
Product Category: Analog Front End-AFE
Product Type: Analog Front End-AFE
Reference Type: External
Resolution: 10 bit
Sampling Rate: 2 S/s
Series: TDC1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Ultrasound
корпус TSSOP28
Вес, г 0.4

Техническая документация