TL2575-12IKV, Switching Voltage Regulators 1-A Step-Down Vltge

TL2575-12IKV, Switching Voltage Regulators 1-A Step-Down Vltge
Изображения служат только для ознакомления,
см. техническую документацию
780 руб.
от 10 шт.660 руб.
1 шт. на сумму 780 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005012567
Артикул: TL2575-12IKV
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 50
Input Voltage, Max: 40 V
Input Voltage, Min: 4.75 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Operating Supply Current: 5 mA
Output Current: 1 A
Output Voltage: 12 V
Package / Case: TO-220-5
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 50 uA
Series: TL2575-12
Subcategory: PMIC-Power Management ICs
Switching Frequency: 58 kHz
Topology: Buck
Type: Charge Pump
Вес, г 1.92

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем