TL592B-8D, Video Amplifiers Differential

TL592B-8D, Video Amplifiers Differential
Изображения служат только для ознакомления,
см. техническую документацию
610 руб.
от 10 шт.510 руб.
от 75 шт.389 руб.
Добавить в корзину 1 шт. на сумму 610 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005012976
Артикул: TL592B-8D
Бренд: Texas Instruments

Описание

Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Video Amplifiers
Video Amp, 1 Differential 8-SOIC

Технические параметры

3 dB Bandwidth: 50 MHz
Amplifier Type: Fixed Gain Amplifier
Brand: Texas Instruments
Dual Supply Voltage: +/-6 V
Factory Pack Quantity: Factory Pack Quantity: 75
Gain V/V: 400 V/V
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: 8 V
Maximum Operating Temperature: +70 C
Minimum Dual Supply Voltage: 3 V
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 18 mA
Operating Supply Voltage: 3 V to 8 V
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 530 mW
Product Category: Video Amplifiers
Product Type: Video Amplifiers
Product: Video Amplifiers
Series: TL592B
Subcategory: Amplifier ICs
Supply Type: Dual
-3db Bandwidth 50MHz
Applications Differential
Base Product Number TL592 ->
Current - Output / Channel 4mA
Current - Supply 18mA
ECCN EAR99
HTSUS 8542.33.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Circuits 1
Output Type Differential
Package Tube
Package / Case 8-SOIC (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 8-SOIC
Voltage - Supply, Single/Dual (В±) В±3V ~ 8V
Вес, г 0.07

Дополнительная информация

Калькуляторы группы «Видеоусилители»
Типы корпусов импортных микросхем