TLC5615CD, Digital to Analog Converters - DAC 10bit DAC

TLC5615CD, Digital to Analog Converters - DAC 10bit DAC
Изображения служат только для ознакомления,
см. техническую документацию
1 810 руб.
от 10 шт.1 560 руб.
от 25 шт.1 480 руб.
от 75 шт.1 176.50 руб.
1 шт. на сумму 1 810 руб.
Плати частями
от 454 руб. × 4 платежа
Номенклатурный номер: 8005013763
Артикул: TLC5615CD
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
10 Bit Digital to Analog Converter 1 8-SOIC

Технические параметры

Architecture String DAC
Base Product Number TLC5615 ->
Data Interface SPI
Differential Output No
ECCN EAR99
HTSUS 8542.39.0001
INL/DNL (LSB) В±1 (Max), В±0.1
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Bits 10
Number of D/A Converters 1
Operating Temperature 0В°C ~ 70В°C
Output Type Voltage - Buffered
Package Tube
Package / Case 8-SOIC (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
Reference Type External
RoHS Status ROHS3 Compliant
Settling Time 12.5Вµs (Typ)
Supplier Device Package 8-SOIC
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
Case SO8
Converter resolution 10bit
Manufacturer TEXAS INSTRUMENTS
Max DNL ±0.5LSB
Max INL ±1LSB
Mounting SMD
Number of channels 1
Operating voltage 4.5…5.5V
Type of integrated circuit D/A converter
Brand Texas Instruments
Factory Pack Quantity 2500
Gain Error 0.3%FSR
Height 1.58 mm
Interface Type Serial, 3-Wire, SPI
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Converters 1 Converter
Operating Supply Voltage 5 V
Packaging MouseReel
Power Consumption 0.75 mW
Product Digital to Analog Converters
Product Category Digital to Analog Converters-DAC
Resolution 10 bit
RoHS Details
Series TLC5615
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Unit Weight 0.002561 oz
Вес, г 0.0726

Техническая документация

Документация
pdf, 1086 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем