TLC6C5748EVM, LED Lighting Development Tools TLC6C5748-Q1 48-channel, 16-bit, PWM LED driver with internal current settings evaluation modul

TLC6C5748EVM, LED Lighting Development Tools TLC6C5748-Q1 48-channel, 16-bit, PWM LED driver with internal current settings evaluation modul
Изображения служат только для ознакомления,
см. техническую документацию
86 860 руб.
1 шт. на сумму 86 860 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005013915
Артикул: TLC6C5748EVM
Бренд: Texas Instruments

Описание

Engineering Development Tools\LED Lighting Development Tools
TLC6C5748EVM LED Driver Evaluation Module (EVM)

Texas Instruments TLC6C5748EVM LED Driver Evaluation Module (EVM) helps users evaluate the characteristics, operation, and use of the TLC6C5748-Q1. The Texas Instruments TLC6C5748-Q1 is a 48-channel, 16-bit, PWM LED driver with internal current settings mainly designed for automotive local dimming backlight. Each channel has an individually adjustable pulse width modulation (PWM), grayscale (GS) brightness control with 65.536 steps, and 128 steps of constant-current dot correction (DC). DC adjusts brightness deviation between channels. All channels have a 128-step global brightness control (BC). BC adjusts brightness deviation between the R, G, B color groups. The eight-step maximum current-control (MC) selects the maximum output current range for all channels of each color group. GS, DC, BC, and MC data are accessible with a serial interface port.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: TLC6C5748-Q1
Manufacturer: Texas Instruments
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Evaluation Modules
Series: TLC6C5748
Subcategory: Development Tools