TLC7703IPWR, Supervisory Circuits 2.63V Micropwr V Sup

TLC7703IPWR, Supervisory Circuits 2.63V Micropwr V Sup
Изображения служат только для ознакомления,
см. техническую документацию
730 руб.
от 10 шт.590 руб.
от 100 шт.441 руб.
от 250 шт.414.12 руб.
1 шт. на сумму 730 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005013974
Артикул: TLC7703IPWR
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Supervisory Circuits
TLC77 Micropower Supply Voltage Supervisors

Texas Instruments TLC77 Micropower Supply Voltage Supervisors provide reset control, primarily in microcomputer and microprocessor systems. The TLC77 micropower supply voltage supervisors feature a precision voltage sensor as well as a power-on reset generator and automatic reset generation after voltage drop. The Texas Instruments TLC77 voltage supervisors offer a supply voltage range of 2V to 6V and can operate over a -55 C to 125 C temperature range.

Технические параметры

Accuracy: 5.4%
Battery Backup Switching: Backup
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2000
Features: Active Low Enable, Manual Reset
Manual Reset: No Manual Reset
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 9 uA
Output Current: 10 mA
Output Type: Active High, Active Low, Push-Pull
Overvoltage Threshold: 2.7 V
Package / Case: TSSOP-8
Pd - Power Dissipation: 525 mW
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: Programmable
Series: TLC7703
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Threshold Voltage: 2.63 V
Type: Voltage Supervisory
Undervoltage Threshold: 2.63 V
Watchdog Timers: No Watchdog
Вес, г 0.04

Дополнительная информация

Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем