TLIN1021DRBRQ1, LIN Transceivers Automotive local interconnect network (LIN) transceiver with WAKE and INH 8-SON -40 to 125

TLIN1021DRBRQ1, LIN Transceivers Automotive local interconnect network (LIN) transceiver with WAKE and INH 8-SON -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 10 шт.380 руб.
от 100 шт.297 руб.
от 250 шт.260.92 руб.
1 шт. на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005014189
Артикул: TLIN1021DRBRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\LIN Transceivers
TLINx021-Q1/TLINx021A-Q1 LIN Transceivers

Texas Instruments TLINx021-Q1/TLINx021A-Q1 Local Interconnect Network (LIN) Transceivers are low speed universal asynchronous receiver transmitter (UART) communication protocol that supports automotive in-vehicle networking. The TLINx021-Q1/TLINx021A-Q1 transmitter supports data rates up to 20kbps, and the receiver supports data rates up to 100kbps for faster end-of-line programming. The TLINx021-Q1/TLINx021A-Q1 controls the state of the LIN bus via the TXD pin and reports the state of the bus on its open-drain RXD output pin. Each device has a current-limited wave-shaping driver to reduce electromagnetic emissions (EME). The TLIN1021-Q1/TLIN1021A-Q1 is designed to support 12V applications, while the TLIN2021-Q1 is designed to support 24V applications. Each device supports a wide input voltage operating range and a low-power sleep mode. The TLIN-x021-Q1/TLINx021A-Q1 supports wake-up from low-power mode via wake over LIN, the WAKE pin, or the EN pin. Both devices also allow for system-level reductions in battery current consumption by selectively enabling the various power supplies that may be present on a node through the output pin.

Технические параметры

Brand: Texas Instruments
Data Rate: 100 kb/s
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 1.2 mA
Operating Supply Voltage: 4.5 V to 36 V
Package / Case: SON-8
Packaging: Reel, Cut Tape
Product Category: LIN Transceivers
Product Type: LIN Transceivers
Product: LIN Transceivers
Propagation Delay Time: 6 us
Series: TLIN1021-Q1
Subcategory: Interface ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 4.5 V
Type: Fault Protected
Вес, г 0.02

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем