TLIN1022DRQ1, LIN Transceivers Dual Local Interconnect Network (LIN) Transceiver With Dominant State Timeout 14-SOIC -40 to 125

TLIN1022DRQ1, LIN Transceivers Dual Local Interconnect Network (LIN) Transceiver With Dominant State Timeout 14-SOIC -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
480 руб.
от 10 шт.390 руб.
от 100 шт.310 руб.
от 250 шт.270.50 руб.
1 шт. на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005014191
Артикул: TLIN1022DRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\LIN Transceivers
TLIN1022-Q1/TLIN2022-Q1 Dual LIN Transceivers
Texas Instruments TLIN1022-Q1/TLIN2022-Q1 Dual Local Interconnect Network (LIN) Transceivers are a physical layer transceiver with integrated wake-up and protection features. Each device complies with LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, and ISO/DIS 17987-4.2 standards. A LIN is a single-wire bidirectional bus typically used for low-speed in-vehicle networks using data rates up to 20kbps. The TLIN1022-Q1/TLIN2022-Q1 supports 12V (TLIN1022-Q1) or 24V (TLIN2022-Q1) applications with wider operating voltage and additional bus-fault protection.

Технические параметры

Brand: Texas Instruments
Data Rate: 20 kb/s
Development Kit: TLIN2029EVM
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Operating Supply Current: 1.2 mA
Operating Supply Voltage: 4 V to 36 V
Package / Case: SOIC-14
Product Category: LIN Transceivers
Product Type: LIN Transceivers
Product: LIN Transceivers
Propagation Delay Time: 6 us
Qualification: AEC-Q100
Series: TLIN1022-Q1
Subcategory: Interface ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 4 V
Type: LIN Physical Layer Transceiver
Вес, г 0.12

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем