TLIN10285SDRQ1, LIN Transceivers Automotive local interconnect network (LIN) Transceiver with integrated voltage regulator 8-SOIC -40 to 125

TLIN10285SDRQ1, LIN Transceivers Automotive local interconnect network (LIN) Transceiver with integrated voltage regulator 8-SOIC -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
480 руб.
от 10 шт.390 руб.
от 100 шт.310 руб.
от 250 шт.272.89 руб.
1 шт. на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005014196
Артикул: TLIN10285SDRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\LIN Transceivers
TLIN1028-Q1/TLIN1028S-Q1 LIN Transceiver

Texas Instruments TLIN1028-Q1/TLIN1028S-Q1 LIN Transceiver Automotive LIN Transceiver is compliant to LIN 2.2A ISO/DIS 17987-4.2 standards, with an integrated low dropout (LDO) voltage regulator. LIN is a single-wire bidirectional bus typically used for low-speed in-vehicle networks using data rates up to 20kbps. The LIN receiver supports data rates up to 100kbps for end-of-line programming. The TLIN1028-Q1/TLIN1028S-Q1 LIN Transceiver converts the LIN protocol data stream on the TXD input into a LIN bus signal. The receiver converts the data stream to logic level signals that are sent to the microprocessor through the open-drain RXD pin.

Технические параметры

Brand: Texas Instruments
Data Rate: 100 kb/s
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 70 mA
Operating Supply Voltage: 5.5 V to 28 V
Package / Case: SOIC-8
Packaging: Reel, Cut Tape
Product Category: LIN Transceivers
Product Type: LIN Transceivers
Product: LIN Transceivers
Series: TLIN1028S-Q1
Subcategory: Interface ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 5.5 V
Вес, г 0.09

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем