TLIN1029DQ1, LIN Transceivers Local interconnect network (LIN) transceiver with dominant state timeout 8-SOIC -40 to 125

TLIN1029DQ1, LIN Transceivers Local interconnect network (LIN) transceiver with dominant state timeout 8-SOIC -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
от 10 шт.360 руб.
от 75 шт.230 руб.
от 525 шт.169.72 руб.
1 шт. на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005014198
Артикул: TLIN1029DQ1
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\LIN Transceivers
TLIN1029-Q1/TLIN1029A-Q1 LIN Transceiver
Texas Instruments TLIN1029-Q1/TLIN1029A-Q1 Local Interconnect Network (LIN) Transceiver is a physical layer transceiver with integrated wake-up and protection features. The device complies with LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, and ISO/DIS 17987–4.2 standards. LIN is a single-wire bidirectional bus typically used for low-speed in-vehicle networks using data rates up to 20kbps. The TLIN1029-Q1/TLIN1029A-Q1 is designed to support 12V applications with wider operating voltage and additional bus-fault protection.

Технические параметры

Brand: Texas Instruments
Data Rate: 20 kb/s
Development Kit: TLIN2029EVM
Factory Pack Quantity: Factory Pack Quantity: 75
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 1 mA
Operating Supply Voltage: 4 V to 36 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: LIN Transceivers
Product Type: LIN Transceivers
Product: LIN Transceivers
Propagation Delay Time: 6 us
Qualification: AEC-Q100
Series: TLIN1029-Q1
Standard: LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A
Subcategory: Interface ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 4 V
Type: LIN Physical Layer Transceiver
Вес, г 0.08

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем