TLIN14415DMTTQ1, LIN Transceivers Automotive local interconnect network transceiver with integrated voltage regulator and watchdog 14-VSON -
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
740 руб.
от 10 шт. —
590 руб.
от 100 шт. —
443 руб.
от 250 шт. —
414.12 руб.
1 шт.
на сумму 740 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Interface ICs\LIN Transceivers
TLIN1441x-Q1 Automotive TransceiversTexas Instruments TLIN1441x-Q1 Automotive Local Interconnect Network Transceivers are compliant to LIN 2.2A and ISO/DIS 17987-4.2 standards, with an integrated low dropout (LDO) voltage regulator and watchdog supervisor. The TLIN1441x-Q1 Transceivers watchdog supervisor can operate in window or timeout mode and is configurable by pin or serial peripheral interface SPI. The Pin or SPI control is established at power up by the state of pin 9 including High, Z-State, Low.
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 20 kb/s |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 135 mA |
Operating Supply Voltage: | 5.5 V to 28 V |
Package / Case: | VSON-14 |
Product Category: | LIN Transceivers |
Product Type: | LIN Transceivers |
Product: | LIN Transceivers |
Propagation Delay Time: | 40 us |
Qualification: | AEC-Q100 |
Series: | TLIN1441-Q1 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 28 V |
Supply Voltage - Min: | 5.5 V |
Type: | Automotive |
Base Product Number | TLIN14415 -> |
Data Rate | 100Kbps |
Duplex | Full |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount, Wettable Flank |
Number of Drivers/Receivers | 1/1 |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 14-VDFN Exposed Pad |
Protocol | LIN |
REACH Status | REACH Unaffected |
Receiver Hysteresis | 500mV |
RoHS Status | ROHS3 Compliant |
Series | Automotive, AEC-Q100 -> |
Supplier Device Package | 14-VSON (4.5x3) |
Type | Transceiver |
Voltage - Supply | 5.5V ~ 28V |
Вес, г | 0.04 |
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем