TLV431BIDCKR, Voltage References Lo-Vtg Adj Precision Shunt Regulator
![Фото 1/2 TLV431BIDCKR, Voltage References Lo-Vtg Adj Precision Shunt Regulator](https://static.chipdip.ru/lib/088/DOC024088865.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/244/DOC005244172.jpg)
220 руб.
от 10 шт. —
170 руб.
от 100 шт. —
125 руб.
от 500 шт. —
95.87 руб.
1 шт.
на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power\Power Management ICs\Voltage References
V-Ref Adjustable 1.24V to 6V 15mA 6-Pin SC-70 T/R
Технические параметры
Brand: | Texas Instruments |
Description/Function: | LOW-VOLTAGE ADJUSTABLE PRECISION SHUNT REGULATOR |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Initial Accuracy: | 0.5% |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Maximum Output Voltage: | 6 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Output Voltage: | Adjustable |
Package / Case: | SC70-6 |
Product Category: | Voltage References |
Product Type: | Voltage References |
Product: | Voltage References |
Reference Type: | Shunt Adjustable Precision References |
Series VREF - Input Voltage - Max: | 7 V |
Series: | TLV431B |
Shunt Current - Max: | 15 mA |
Shunt Current - Min: | 80 uA |
Subcategory: | PMIC-Power Management ICs |
Temperature Coefficient: | 138 PPM/C |
Topology: | Shunt References |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Initial Accuracy | 0.5% |
Lead Shape | Gull-wing |
Maximum Input Voltage (V) | 7 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (mA) | 15 |
Maximum Temperature Coefficient | 138ppm/°C |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Voltage (V) | 1.24 to 6 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Reference Type | Adjustable |
Standard Package Name | SOT |
Supplier Package | SC-70 |
Topology | Shunt |
Вес, г | 0.04 |
Техническая документация
Чертеж
pdf, 126 КБ