TLV5604ID, Digital to Analog Converters - DAC 10bit Quad Serial
![Фото 1/2 TLV5604ID, Digital to Analog Converters - DAC 10bit Quad Serial](https://static.chipdip.ru/lib/040/DOC025040156.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/703/DOC027703647.jpg)
3 120 руб.
от 10 шт. —
2 730 руб.
от 25 шт. —
2 450 руб.
1 шт.
на сумму 3 120 руб.
Плати частями
от 780 руб. × 4 платежа
от 780 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
10 Bit Digital to Analog Converter 4 16-SOIC
Технические параметры
Analog Supply Voltage: | 2.7 V to 5.5 V |
Architecture: | Resistor-String |
Brand: | Texas Instruments |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Gain Error: | 0.6%FSR |
INL - Integral Nonlinearity: | +/-1 LSB |
Interface Type: | 3-Wire, 4-Wire, DSP, Microwire, QSPI, SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 7 V |
Output Type: | Voltage |
Package / Case: | SOIC-Narrow-16 |
Packaging: | Tube |
Power Consumption: | 3 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 10 bit |
Sampling Rate: | 102 kS/s |
Series: | TLV5604 |
Settling Time: | 8.5 us |
SNR - Signal to Noise Ratio: | 68 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Architecture | String DAC |
Base Product Number | TLV5604 -> |
Data Interface | SPI |
Differential Output | No |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±1 (Max), В±0.1 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Bits | 10 |
Number of D/A Converters | 4 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Voltage - Buffered |
Package | Tube |
Package / Case | 16-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
Reference Type | External |
RoHS Status | ROHS3 Compliant |
Settling Time | 18Вµs |
Supplier Device Package | 16-SOIC |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V |
Brand | Texas Instruments |
Factory Pack Quantity | 40 |
Gain Error | 0.6%FSR |
Height | 1.58 mm |
Interface Type | Serial, 3-Wire, 4-Wire, SPI |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Number of Converters | 1 Converter |
Operating Supply Voltage | 7 V |
Packaging | Tube |
Power Consumption | 3 mW |
Product | Digital to Analog Converters |
Product Category | Digital to Analog Converters-DAC |
Resolution | 10 bit |
RoHS | Details |
Series | TLV5604 |
SNR - Signal to Noise Ratio | 68 dB |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Unit Weight | 0.005471 oz |
Conversion Rate | 102ksps |
Digital Interface Type | Serial(SPI/QSPI/Microwire) |
Full Scale Error | ±0.6%FSR |
Integral Nonlinearity Error | ±1LSB |
Maximum Settling Time | 18µs |
Number of DAC Channels | 4 |
Output Polarity | Unipolar |
Package Type | SOIC |
Pin Count | 16 |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 V, 5 V |
Voltage Reference | External |
Вес, г | 0.16 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet TLV5604CDR
pdf, 1054 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем