TLV5619CPW, Digital to Analog Converters - DAC 12-Bit Sngl Channel DAC
![TLV5619CPW, Digital to Analog Converters - DAC 12-Bit Sngl Channel DAC](https://static.chipdip.ru/lib/238/DOC025238909.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 910 руб.
от 10 шт. —
3 420 руб.
от 25 шт. —
3 070 руб.
от 70 шт. —
2 508.50 руб.
1 шт.
на сумму 3 910 руб.
Плати частями
от 979 руб. × 4 платежа
от 979 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
12 Bit Digital to Analog Converter 1 20-TSSOP
Технические параметры
Analog Supply Voltage: | 2.7 V to 5.5 V |
Architecture: | Resistor-String |
Brand: | Texas Instruments |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.4 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 70 |
Gain Error: | 0.5%FSR |
INL - Integral Nonlinearity: | +/-1.5 LSB |
Interface Type: | Parallel |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 3 V, 5 V |
Output Type: | Voltage Buffered |
Package / Case: | TSSOP-20 |
Packaging: | Tube |
Power Consumption: | 4.3 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 12 bit |
Sampling Rate: | 1 MS/s |
Series: | TLV5619 |
Settling Time: | 1 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Architecture | String DAC |
Base Product Number | TLV5619 -> |
Data Interface | Parallel |
Differential Output | No |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±1.5, В±0.4 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Bits | 12 |
Number of D/A Converters | 1 |
Operating Temperature | 0В°C ~ 70В°C |
Output Type | Voltage - Buffered |
Package | Tube |
Package / Case | 20-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
Reference Type | External |
RoHS Status | ROHS3 Compliant |
Settling Time | 3Вµs |
Supplier Device Package | 20-TSSOP |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V |
Вес, г | 0.08 |
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем