TLV5623CDGK, Digital to Analog Converters - DAC 8bit DAC Serial
![Фото 1/2 TLV5623CDGK, Digital to Analog Converters - DAC 8bit DAC Serial](https://static.chipdip.ru/lib/721/DOC028721906.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/182/DOC007182084.jpg)
1 200 руб.
от 10 шт. —
1 000 руб.
от 80 шт. —
739 руб.
от 240 шт. —
653.61 руб.
1 шт.
на сумму 1 200 руб.
Плати частями
от 300 руб. × 4 платежа
от 300 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
8 Bit Digital to Analog Converter 1 8-VSSOP
Технические параметры
Analog Supply Voltage: | 2.7 V to 5.5 V |
Architecture: | Resistor-String |
Brand: | Texas Instruments |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.07 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Gain Error: | 0.6%FSR |
INL - Integral Nonlinearity: | +/-0.3 LSB |
Interface Type: | 3-Wire, 4-Wire, DSP, Microwire, QSPI, SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 7 V |
Output Type: | Voltage |
Package / Case: | VSSOP-8 |
Packaging: | Tube |
Power Consumption: | 2.1 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 8 bit |
Sampling Rate: | 102 kS/s |
Series: | TLV5623 |
Settling Time: | 9 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Architecture | String DAC |
Base Product Number | TLV5623 -> |
Data Interface | SPI |
Differential Output | No |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±0.3, В±0.07 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Bits | 8 |
Number of D/A Converters | 1 |
Operating Temperature | 0В°C ~ 70В°C |
Output Type | Voltage - Buffered |
Package | Tube |
Package / Case | 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width) |
REACH Status | REACH Unaffected |
Reference Type | External |
RoHS Status | ROHS3 Compliant |
Settling Time | 20Вµs |
Supplier Device Package | 8-VSSOP |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V |
Base Part Number | TLV5623 |
Manufacturer | Texas Instruments |
Packaging | Tube |
Part Status | Active |
Вес, г | 0.02 |
Техническая документация
Документация
pdf, 1113 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем