TLV61224DCKT, Switching Voltage Regulators Sgl Cell High Eff Step-Up Converter

TLV61224DCKT, Switching Voltage Regulators Sgl Cell High Eff Step-Up Converter
Изображения служат только для ознакомления,
см. техническую документацию
390 руб.
от 10 шт.320 руб.
от 100 шт.227 руб.
от 250 шт.211.61 руб.
1 шт. на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005015228
Артикул: TLV61224DCKT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Input Voltage, Max: 3 V
Input Voltage, Min: 700 mV
Load Regulation: 0.5%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 5 uA
Output Current: 400 mA
Output Voltage: 3 V
Package / Case: SC70-6
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 5.5 uA
Series: TLV61224
Subcategory: PMIC-Power Management ICs
Switching Frequency: 500 kHz to 2 MHz
Topology: Boost
Type: Voltage Converter
Вес, г 0.03

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем