TLV751-EVM, Power Management IC Development Tools
![TLV751-EVM, Power Management IC Development Tools](https://static.chipdip.ru/lib/620/DOC030620877.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 190 руб.
от 5 шт. —
9 240 руб.
Добавить в корзину 1 шт.
на сумму 10 190 руб.
Плати частями
от 2 549 руб. × 4 платежа
от 2 549 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
TLV75x-EVM Evaluation ModulesTexas Instruments TLV75x-EVM Evaluation Modules are reference designs for engineering demonstration and evaluation of the TLV751 and TLV752 devices. The TLV751 is a 500mA, dual-channel, high-accuracy, adjustable, linear, low-dropout (LDO) regulator. The TLV752 is a 1A, dual-channel, high-accuracy, adjustable, linear, low-dropout (LDO) regulator.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 1.5 V to 6 V |
Manufacturer: | Texas Instruments |
Output Current: | 500 mA |
Output Voltage: | 550 mV to 5.5 V |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Modules |
Series: | TLV751 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | TLV75101DSQ |
Type: | LDO Voltage Regulator |
Base Product Number | TLV751 -> |
Board Type | Fully Populated |
Channels per IC | 2 - Dual |
Current - Output | 500mA, 500mA |
ECCN | EAR99 |
Environmental Information | http://www.ti.com/lit/ml/sszqnh5/sszqnh5.pdf |
HTSUS | 8504.40.9580 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Package | Box |
Regulator Type | Positive Adjustable |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | TLV751 |
Voltage - Input | 1.5V ~ 6V |
Voltage - Output | 0.55V ~ 5.5V |
Техническая документация
Datasheet TLV751-EVM
pdf, 622 КБ