TMCS1100A2QDR, Board Mount Current Sensors +/-600V basic isolation, 20Arms 80kHz Hall-effect current sensor with external reference 8-SOIC -

TMCS1100A2QDR, Board Mount Current Sensors +/-600V basic isolation, 20Arms 80kHz Hall-effect current sensor with external reference 8-SOIC -
Изображения служат только для ознакомления,
см. техническую документацию
960 руб.
от 10 шт.680 руб.
от 100 шт.486 руб.
от 250 шт.471.57 руб.
1 шт. на сумму 960 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005015925
Артикул: TMCS1100A2QDR
Бренд: Texas Instruments

Описание

Sensors\Current Sensors\Board Mount Current Sensors
TMCS1100/TMCS1100-Q1 Hall-Effect Current Sensors

Texas Instruments TMCS1100/TMCS1100-Q1 Hall-Effect Current Sensors are galvanically isolated Hall-effect current sensors capable of DC or AC current measurement with high accuracy, excellent linearity, and temperature stability. A low-drift, temperature-compensated signal chain provides <1% full-scale error across the device temperature range. The input current flows through an internal 1.8mΩ conductor that generates a magnetic field measured by an integrated Hall-effect sensor. This structure eliminates external concentrators and simplifies design. Low conductor resistance minimizes power loss and thermal dissipation. Inherent galvanic insulation provides a 600V lifetime working voltage and 3kV RMS basic isolation between the current path and circuitry. An integrated electrical shielding enables excellent common-mode rejection and transient immunity.

Технические параметры

Accuracy: 1%
Brand: Texas Instruments
Current Rating: 4.5 mA
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Output Type: Analog
Package / Case: SOIC-8
Packaging: Reel, Cut Tape
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Response Time: 6.5 us
Sensor Type: Closed Loop
Series: TMCS1100
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Hall Effect