TMDS181RGZT, Display Interface IC 6 Gbps TMDS Retimer
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 180 руб.
от 10 шт. —
1 880 руб.
от 25 шт. —
1 790 руб.
от 100 шт. —
1 448.22 руб.
Добавить в корзину 1 шт.
на сумму 2 180 руб.
Плати частями
от 545 руб. × 4 платежа
от 545 руб. × 4 платежа
Описание
Semiconductors\Interface ICs\Display Interface IC
TMDS181 6Gbps TMDS RetimersTexas Instruments TMDS181 6Gbps TMDS Retimers are a digital video interface (DVI) or high-definition multimedia interface (HDMI™) retimer. The TMDS181 supports four TMDS channels, audio return channel (SPDIF_IN/ARC_OUT), and digital display control (DDC) interfaces. The TMDS181 supports signaling rates up to 6Gbps to allow for the highest resolutions of 4k2k60p 24 bits per pixel and up to WUXGA 16-bit color depth or 1080p with higher refresh rates. The TMDS181 can be configured to support the HDMI2.0a standard. The TMDS181 automatically configures itself as a redriver at a low data rate (<1.0Gbps) or as a retimer above this data rate. Redriver mode supports HDMI1.4b with data rates up to 3.4Gbps.
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 6 Gb/s |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Interface Type: | I2C |
Manufacturer: | Texas Instruments |
Maximum Operating Frequency: | 400 kHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 350 mA |
Operating Supply Voltage: | 1.2 V, 3.3 V |
Package / Case: | VQFN-48 |
Product Category: | Display Interface IC |
Product Type: | Display Interface IC |
Product: | Display Interfaces |
Series: | TMDS181 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.465 V |
Supply Voltage - Min: | 1.1 V |
Type: | TMDS Retimer |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 3.465 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.1 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 48 |
Pin Count | 48 |
PPAP | No |
Product Category | Retimer |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Supplier Temperature Grade | Extended Commercial |
Typical Operating Supply Voltage (V) | 1.2|3.3 |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы стандартной логики»
Типы корпусов импортных микросхем