TMP1075EVM

TMP1075EVM
Изображения служат только для ознакомления,
см. техническую документацию
7 240 руб.
1 шт. на сумму 7 240 руб.
Плати частями
от 1 810 руб. × 4 платежа
Номенклатурный номер: 8005016040
Бренд: Texas Instruments

Описание

Sensors\Sensor Development Tools\Temperature Sensor Development Tools
TMP1075EVM Digital Temp Sensor Evaluation Board Texas Instruments TMP1075EVM Digital Temperature Sensor Evaluation Board facilitates the evaluation of the LM75/TMP75 Temperature Sensor, offering a high-accuracy and wide temperature range. The TMP1075 has advanced features, making it ideal as a drop-in replacement, providing up to ±0.5°C typical accuracy over the -25°C to +85°C range and ±1°C typical accuracy over the -55°C to +125°C range. The TMP1075EVM can take remote temperature measurements through a perforation that allows the temperature sensor to be placed away from the MSP430. The Texas Instruments TMP1075EVM offers ease of use with a fast setup to evaluate the system and register map using the GUI and module.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: 1
Interface Type: I2C, USB
Manufacturer: Texas Instruments
Operating Supply Voltage: 1.7 V to 5.5 V
Product Category: Temperature Sensor Development Tools
Product Type: Temperature Sensor Development Tools
Product: Evaluation Modules
Subcategory: Development Tools
Tool Is For Evaluation Of: TPM1075
Type: Temperature Sensor
Вес, г 387