TMP6431DECR, NTC Thermistors 1%, 47-kohm linear thermistor in 0402, 0603/0805 packages 2-X1SON -40 to 125

TMP6431DECR, NTC Thermistors 1%, 47-kohm linear thermistor in 0402, 0603/0805 packages 2-X1SON -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
44 руб.
от 10 шт.32 руб.
от 100 шт.26 руб.
от 500 шт.20.57 руб.
1 шт. на сумму 44 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005016187
Артикул: TMP6431DECR
Бренд: Texas Instruments

Описание

Sensors\Temperature Sensors\NTC Thermistors
TMP64/TMP64-Q1 Silicon Linear Thermistors

Texas Instruments TMP64/TMP64-Q1 Silicon Linear Thermistors offer linearity and consistent sensitivity across temperature to enable simple and accurate methods for temperature conversion. Low power consumption and a small thermal mass minimize the impact of self-heating. The TMP64-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 0402(1005 metric)
Product Category: NTC Thermistors
Product Type: NTC Thermistors
Resistance: 47 kOhms
Series: TMP64
Subcategory: Thermistors
Termination Style: SMD/SMT
Tolerance: 1%
Вес, г 0.01