TMP709AIDBVR, Thermostats Resistor Program Temp Switch
![Фото 1/3 TMP709AIDBVR, Thermostats Resistor Program Temp Switch](https://static.chipdip.ru/lib/088/DOC024088842.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/738/DOC043738522.jpg)
![](https://static.chipdip.ru/lib/907/DOC012907483.jpg)
150 руб.
от 10 шт. —
120 руб.
от 100 шт. —
72 руб.
от 500 шт. —
60.91 руб.
1 шт.
на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Sensors\Temperature Sensors\Thermostats
TMP709/TMP709-Q1 Trip Point Temperature SwitchTexas Instruments TMP709/TMP709-Q1 Trip Point Temperature Switch is a fully-integrated, resistor-programmable temperature switch with a temperature threshold set by just one external resistor within the entire operating range. The TMP709/TMP709-Q1 provides an open-drain, active-low output and has a 2.7V to 5.5V supply voltage range. The temperature threshold accuracy is typically ±0.5°C with a maximum of ±3 °C (60°C to 100°C). The quiescent current consumption is typically 40µA. Hysteresis is pin-selectable to 2°C or 10°C. The Texas Instruments TMP709-Q1 devices are AEC-Q100 qualified for automotive applications.
Технические параметры
Accuracy: | +/-0.5 C |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Product Category: | Thermostats |
Product Type: | Thermostats |
Product: | Temperature Switch |
Series: | TMP709 |
Subcategory: | Sensors |
Accuracy | +/-0.5 C |
Brand | Texas Instruments |
Configuration | Local |
Factory Pack Quantity | 3000 |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Operating Supply Current | 40 uA |
Output Current | 20 mA |
Output Type | Analog |
Package/Case | SOT-23-5 |
Packaging | Cut Tape or Reel |
Product | Temperature Switch |
Product Category | Board Mount Temperature Sensors |
Product Type | Temperature Sensors |
Series | TMP709 |
Shutdown | No Shutdown |
Subcategory | Sensors |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Temperature Threshold | Programmable |
Вес, г | 0.02 |
Техническая документация
Datasheet TMP709AIDBVR
pdf, 1033 КБ