TMS320C203PZA, Digital Signal Processors & Controllers - DSP, DSC C20x fixed point DSP 100-LQFP

TMS320C203PZA, Digital Signal Processors & Controllers - DSP, DSC C20x fixed point DSP 100-LQFP
Изображения служат только для ознакомления,
см. техническую документацию
5 270 руб.
от 10 шт.4 610 руб.
1 шт. на сумму 5 270 руб.
Плати частями
от 1 319 руб. × 4 платежа
Номенклатурный номер: 8005016229
Артикул: TMS320C203PZA
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

Brand: Texas Instruments
Core: C20x
Data Bus Width: 16 bit
Data RAM Size: 1.0625 kB
Factory Pack Quantity: Factory Pack Quantity: 90
Instruction Type: Fixed Point
Manufacturer: Texas Instruments
Maximum Clock Frequency: 40 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Operating Supply Voltage: 5 V
Package / Case: LQFP-100
Packaging: Tray
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSPs
Program Memory Size: 64 kB
Series: TMS320C203
Subcategory: Embedded Processors & Controllers
Вес, г 0.64

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем