TMS320C6424ZWT4, Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal Proc

TMS320C6424ZWT4, Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Signal Proc
Изображения служат только для ознакомления,
см. техническую документацию
9 010 руб.
от 10 шт.7 530 руб.
от 25 шт.6 700 руб.
1 шт. на сумму 9 010 руб.
Плати частями
от 2 254 руб. × 4 платежа
Номенклатурный номер: 8005016248
Артикул: TMS320C6424ZWT4
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

Brand: Texas Instruments
Core: C64x
Data Bus Width: 16 bit
Data RAM Size: 128 kB
Data ROM Size: 64 kB
Factory Pack Quantity: Factory Pack Quantity: 90
Instruction Type: Fixed Point
L1 Cache Data Memory: 80 kB
L1 Cache Instruction Memory: 32 kB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 400 MHz
Maximum Operating Temperature: +90 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of I/Os: 111 I/O
Operating Supply Voltage: 1.2 V
Package / Case: NFBGA-361
Packaging: Tray
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSPs
Program Memory Size: 256 kB
Program Memory Type: Asynchronous, SRAM, DDR2, SDRAM, NAND Flash
Series: TMS320C6424
Subcategory: Embedded Processors & Controllers
Вес, г 0.79

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем