TMS320DM6433ZDU7, Digital Signal Processors & Controllers - DSP, DSC Dig Media Proc

TMS320DM6433ZDU7, Digital Signal Processors & Controllers - DSP, DSC Dig Media Proc
Изображения служат только для ознакомления,
см. техническую документацию
10 360 руб.
от 10 шт.8 760 руб.
от 25 шт.7 810 руб.
1 шт. на сумму 10 360 руб.
Плати частями
от 2 590 руб. × 4 платежа
Номенклатурный номер: 8005016279
Артикул: TMS320DM6433ZDU7
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Processors Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

Brand: Texas Instruments
Data Bus Width: 32 bit
Factory Pack Quantity: 60
I/O Voltage: 1.8 V, 3.3 V
Instruction Type: Fixed Point
Interface Type: Audio, Ethernet, I2C, SPI, UART, Video
L1 Cache Data Memory: 80 kB
L1 Cache Instruction Memory: 32 kB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 700 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of I/Os: 111 I/O
Number of Timers/Counters: 2x64 bit
Operating Supply Voltage: 1.2 V
Package/Case: BGA-376
Packaging: Tray
Processor Series: DaVinci
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSPs
Subcategory: Embedded Processors & Controllers
Watchdog Timers: Watchdog Timer
Вес, г 2

Техническая документация

Datasheet
pdf, 2358 КБ
Чертеж
pdf, 82 КБ

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем