TMS320F2809PZQ, Digital Signal Processors & Controllers - DSP, DSC 32-Bit DSC w/ 256KB Flash

TMS320F2809PZQ, Digital Signal Processors & Controllers - DSP, DSC 32-Bit DSC w/ 256KB Flash
Изображения служат только для ознакомления,
см. техническую документацию
8 040 руб.
от 10 шт.6 600 руб.
от 25 шт.5 870 руб.
от 90 шт.5 163.49 руб.
1 шт. на сумму 8 040 руб.
Плати частями
от 2 010 руб. × 4 платежа
Номенклатурный номер: 8005016394
Артикул: TMS320F2809PZQ
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Processors Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

ADC Resolution: 12 bit
Brand: Texas Instruments
Data Bus Width: 32 bit
Data RAM Size: 36 kB
Data ROM Size: 2 kB
Factory Pack Quantity: 90
Instruction Type: Fixed Point
Manufacturer: Texas Instruments
Maximum Clock Frequency: 100 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of I/Os: 35 I/O
Operating Supply Voltage: 1.8 V
Package/Case: LQFP-100
Packaging: Tray
Processor Series: F280x
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSCs
Program Memory Size: 256 kB
Program Memory Type: Flash
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Вес, г 0.64

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»