TMS320F2812GBBA, Digital Signal Processors & Controllers - DSP, DSC C2000™ 32-bit MCU with 150 MHz, 256 KB flash, EMIF 179-NFBGA -40 to 85

TMS320F2812GBBA, Digital Signal Processors & Controllers - DSP, DSC C2000™ 32-bit MCU with 150 MHz, 256 KB flash, EMIF 179-NFBGA -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
8 250 руб.
от 10 шт.6 890 руб.
от 25 шт.6 130 руб.
от 100 шт.5 307.73 руб.
1 шт. на сумму 8 250 руб.
Плати частями
от 2 064 руб. × 4 платежа
Номенклатурный номер: 8005016402
Артикул: TMS320F2812GBBA
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
TMS320F2812 32-Bit Digital Signal Controller (DSC)

Texas Instruments TMS320F2812 32-Bit Digital Signal Controller (DSC) with Flash features high-performance CMOS technology, a 32-bit CPU, and a low-power core. TMS320F2812 DSC contains 128K x 16 of embedded flash memory, segregated into four 8K x 16 sectors, and six 16K x 16 sectors. This TI device also contains a single 1K x 16 of OTP memory at address range 0x3D 7800-0x3D 7BFF. The user can individually erase, program, and validate a flash sector while leaving other sectors untouched.

Технические параметры

Brand: Texas Instruments
Core: C28x
Data RAM Size: 36 kB
Data ROM Size: 4K x 16
Factory Pack Quantity: Factory Pack Quantity: 160
I/O Voltage: 3.3 V
Interface Type: SPI, SCIs, eCAN, McBSP
Manufacturer: Texas Instruments
Maximum Clock Frequency: 150 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 2 Core
Number of I/Os: 56 I/O
Number of Timers/Counters: 3 Timers
Operating Supply Voltage: 1.9 V
Package / Case: NFBGA-179
Packaging: Tray
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSPs
Program Memory Size: 256 kB
Series: TMS320F2812
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 2 V
Supply Voltage - Min: 1.81 V
Tradename: C2000

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем