TMS320F2812ZAYS, Digital Signal Processors & Controllers - DSP, DSC C2000™ 32-bit MCU with 150 MHz, 256 KB flash, EMIF 179-NFBGA -40 to 125

TMS320F2812ZAYS, Digital Signal Processors & Controllers - DSP, DSC C2000™ 32-bit MCU with 150 MHz, 256 KB flash, EMIF 179-NFBGA -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
10 210 руб.
от 10 шт.8 530 руб.
от 25 шт.7 590 руб.
от 100 шт.6 001.91 руб.
1 шт. на сумму 10 210 руб.
Плати частями
от 2 554 руб. × 4 платежа
Номенклатурный номер: 8005016410
Артикул: TMS320F2812ZAYS
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Smart Metering Solution Texas Instruments three-phase energy metering solution delivers the high linearity required for accurate power measurement and the isolation necessary to meet industry standards regulating power and communications for e-metering. This TI solution is composed of ADS131E08 analog front-end for power monitoring and control, AMC1100 4.25kVPEAK isolated amplifier, ISO7241C quad channel, 25Mbps digital isolator, and TMS320F2812 32-bit digital signal controller with Flash.

Технические параметры

Brand: Texas Instruments
Data RAM Size: 36 kB
Data ROM Size: 4K x 16
Factory Pack Quantity: 160
I/O Voltage: 3.3 V
Interface Type: SPI, SCIs, eCAN, McBSP
Manufacturer: Texas Instruments
Maximum Clock Frequency: 150 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 2 Core
Number of I/Os: 56 I/O
Number of Timers/Counters: 3 Timers
Operating Supply Voltage: 1.9 V
Package/Case: NFBGA-179
Packaging: Tray
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSPs
Program Memory Size: 256 kB
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 2 V
Supply Voltage - Min: 1.81 V

Техническая документация

Datasheet
pdf, 4128 КБ

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем