TMS320F28234PGFA, Digital Signal Processors & Controllers - DSP, DSC Dig Signal Cntrlr

TMS320F28234PGFA, Digital Signal Processors & Controllers - DSP, DSC Dig Signal Cntrlr
Изображения служат только для ознакомления,
см. техническую документацию
7 220 руб.
от 10 шт.5 930 руб.
от 25 шт.5 060 руб.
1 шт. на сумму 7 220 руб.
Плати частями
от 1 805 руб. × 4 платежа
Номенклатурный номер: 8005016415
Артикул: TMS320F28234PGFA
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Texas Instruments Power for Processors Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs). Learn More

Технические параметры

ADC Resolution: 12 bit
Brand: Texas Instruments
Data Bus Width: 32 bit
Data RAM Size: 68 kB
Factory Pack Quantity: 40
Instruction Type: Fixed Point
Interface Type: I2C, SCI, SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 150 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of I/Os: 88 I/O
Number of Timers/Counters: 3 Timer
Operating Supply Voltage: 1.9 V
Package/Case: LQFP-176
Packaging: Tray
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSCs
Program Memory Size: 256 kB
Program Memory Type: Flash
Subcategory: Embedded Processors & Controllers
Supply Voltage - Min: 1.805 V, 3.135 V
Вес, г 2

Техническая документация

Datasheet
pdf, 6236 КБ
Чертеж
pdf, 349 КБ

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем