TMS320F28333PGFA, Digital Signal Processors & Controllers - DSP, DSC C2000™ 32-bit MCU with 100 MIPS, FPU, 512 KB flash, EMIF, 12b ADC 176-L

TMS320F28333PGFA, Digital Signal Processors & Controllers - DSP, DSC C2000™ 32-bit MCU with 100 MIPS, FPU, 512 KB flash, EMIF, 12b ADC 176-L
Изображения служат только для ознакомления,
см. техническую документацию
5 340 руб.
от 10 шт.4 370 руб.
от 25 шт.4 270 руб.
1 шт. на сумму 5 340 руб.
Плати частями
от 1 335 руб. × 4 платежа
Номенклатурный номер: 8005016423
Артикул: TMS320F28333PGFA
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
TMS320F2833x/TMS320F2823x DSCs Texas Instruments TMS320F2833x/TMS320F2823x Digital Signal Controllers (DSCs) are a member of the TMS320C2000™ digital signal controller (DSC) platform. These C28x+FPU-based controllers have the same 32-bit fixed-point architecture as TI's existing C28x DSCs but also include a single-precision (32-bit) IEEE 754 floating-point unit (FPU). This DSC includes a very efficient C/C++ engine, enabling users to develop system control software in a high-level language. The Texas Instruments TMS320F2833x/TMS320F2823x are highly integrated, high-performance solutions ideal for demanding control applications.

Технические параметры

ADC Resolution: 12 bit
Brand: Texas Instruments
Data Bus Width: 32 bit
Data RAM Size: 68 kB
Factory Pack Quantity: 40
I/O Voltage: 3.3 V
Instruction Type: Floating Point
Interface Type: CAN, I2C, SCI, SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 100 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of I/Os: 88 I/O
Number of Timers/Counters: 3x32 bit
Operating Supply Voltage: 1.8 V
Package/Case: LQFP-176
Packaging: Tray
Processor Series: TMS320C28x
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSCs
Program Memory Size: 512 kB
Program Memory Type: Flash
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Watchdog Timers: Watchdog Timer
Вес, г 4

Техническая документация

Datasheet
pdf, 6236 КБ
Чертеж
pdf, 349 КБ

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем