TMS320F28335PTPS, Digital Signal Processors & Controllers - DSP, DSC Delfino Micrcntrlr

TMS320F28335PTPS, Digital Signal Processors & Controllers - DSP, DSC Delfino Micrcntrlr
Изображения служат только для ознакомления,
см. техническую документацию
8 140 руб.
от 10 шт.6 810 руб.
от 25 шт.5 410 руб.
от 120 шт.5 156.73 руб.
1 шт. на сумму 8 140 руб.
Плати частями
от 2 035 руб. × 4 платежа
Номенклатурный номер: 8005016429
Артикул: TMS320F28335PTPS
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Processors
Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today"s processors to meet tomorrow"s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Технические параметры

ADC Resolution: 12 bit
Brand: Texas Instruments
Core: C28x
Data Bus Width: 32 bit
Data RAM Size: 34 kB
Factory Pack Quantity: Factory Pack Quantity: 40
Instruction Type: Floating Point
Interface Type: CAN, I2C, SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 150 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of I/Os: 88 I/O
Number of Timers/Counters: 3 Timer
Operating Supply Voltage: 3.3 V
Package / Case: HLQFP-176
Packaging: Tray
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSCs
Program Memory Size: 256 kB
Program Memory Type: Flash
Series: TMS320F28335
Subcategory: Embedded Processors & Controllers
Tradename: Delfino
Вес, г 3.4

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем