TMS320LF2407APGEA, Digital Signal Processors & Controllers - DSP, DSC 16-Bit Fixed Point DSP with Flash
![Фото 1/7 TMS320LF2407APGEA, Digital Signal Processors & Controllers - DSP, DSC 16-Bit Fixed Point DSP with Flash](https://static.chipdip.ru/lib/308/DOC005308076.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/817/DOC028817040.jpg)
![](https://static.chipdip.ru/lib/547/DOC030547757.jpg)
![](https://static.chipdip.ru/lib/751/DOC034751266.jpg)
![](https://static.chipdip.ru/lib/545/DOC035545073.jpg)
![](https://static.chipdip.ru/lib/292/DOC036292408.jpg)
![](https://static.chipdip.ru/lib/751/DOC034751270.jpg)
5 580 руб.
от 10 шт. —
4 580 руб.
от 25 шт. —
4 370 руб.
от 120 шт. —
3 488.91 руб.
1 шт.
на сумму 5 580 руб.
Плати частями
от 1 395 руб. × 4 платежа
от 1 395 руб. × 4 платежа
Альтернативные предложения1
Описание
Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Texas Instruments digital signal processors are microprocessor with an architecture optimised for the operational needs of digital signal processing.
Технические параметры
ADC Channels | 16 |
ADC Resolution (bit) | 10 |
Automotive | No |
CAN | 1 |
Device Core | C2xx DSP |
ECCN (US) | 3A991A2 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | C2000 |
I2C | 0 |
I2S | 0 |
Instruction Set Architecture | Harvard |
Interface Type | CAN/SCI/SPI |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 40 |
Maximum CPU Frequency (MHz) | 40 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 4 |
Number of ADCs | Single |
Number of I/Os | 41 |
Packaging | Tray |
Part Status | Active |
PCB changed | 144 |
Pin Count | 144 |
PPAP | No |
Program Memory Size | 64KB |
Program Memory Type | Flash |
Programmability | Yes |
RAM Size | 5KB |
SPI | 1 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 0 |
USART | 0 |
USB | 0 |
ADC Resolution - (bit) | 10 |
Core Architecture | C2xx |
Data Bus Width - (bit) | 16 |
Device Input Clock Speed - (MHz) | 40 |
Device Million Instructions per Second - (MIPS) | 40 |
Maximum Operating Supply Voltage - (V) | 3.6I5.25 |
Military | No |
Minimum Operating Supply Voltage - (V) | 3I4.75 |
Numeric and Arithmetic Format | Fixed-Point |
Operating Temperature - (??C) | -40~85 |
Data Bus Width | 16bit |
Device Million Instructions per Second | 40MIPS |
Maximum Frequency | 40MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | LQFP |
Typical Operating Supply Voltage | 3.3 V, 5 V |
Width | 20mm |
Вес, г | 1.3 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем