TPA3117D2EVM
![Фото 1/2 TPA3117D2EVM](https://static.chipdip.ru/lib/620/DOC006620572.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/487/DOC007487394.jpg)
54 440 руб.
Добавить в корзину 1 шт.
на сумму 54 440 руб.
Плати частями
от 13 610 руб. × 4 платежа
от 13 610 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
TPA3117D2 SpeakerGuardв„ў 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Texas Instruments |
Operating Supply Current: | 3 A |
Operating Supply Voltage: | 8 V to 26 V |
Output Power: | 15 W |
Product Category: | Audio IC Development Tools |
Product Type: | Audio IC Development Tools |
Product: | Evaluation Modules |
Series: | TPA3117D2 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | TPA3117D2 |
Type: | Audio Amplifier |
Amplifier Type | Class D |
Base Product Number | TPA3117 -> |
Board Type | Fully Populated |
ECCN | EAR99 |
HTSUS | 8518.40.2000 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Max Output Power x Channels @ Load | 15W x 2 @ 8Ohm |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Output Type | 2-Channel (Stereo) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Series | SpeakerGuardв„ў -> |
Supplied Contents | Board(s) |
Utilized IC / Part | TPA3117D2 |
Voltage - Supply | 8V ~ 26V |
Вес, г | 9.38 |
Техническая документация
Datasheet TPA3117D2EVM
pdf, 1902 КБ