TPD1E0B04DPLR, ESD Suppressors / TVS Diodes 0.13-pF, +/-3.6-V, +/-8-kV ESD protection diode in 0402 & 0201 packages for USB-C & Antenna 2-X

TPD1E0B04DPLR, ESD Suppressors / TVS Diodes 0.13-pF, +/-3.6-V, +/-8-kV ESD protection diode in 0402 & 0201 packages for USB-C & Antenna 2-X
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
от 10 шт.75 руб.
от 100 шт.36 руб.
от 1000 шт.23.03 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005016817
Артикул: TPD1E0B04DPLR
Бренд: Texas Instruments

Описание

Circuit Protection\ESD Suppressors / TVS Diodes
TPD1E0B04 ESD Protection Diode
Texas Instruments TPD1E0B04 ESD Protection Diode is a bidirectional TVS ESD protection diode array for USB Type-C and Thunderbolt 3 circuit protection. The TPD1E0B04 is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4). This device features a 0.13pF IO capacitance per channel (DPL package) making it ideal for protecting high-speed interfaces up to 20Gbps such as USB 3.1 Gen 2, Thunderbolt 3, and Antenna. The low dynamic resistance and low clamping voltage ensure system level protection against transient events.

Технические параметры

Brand: Texas Instruments
Breakdown Voltage: 6.7 V
Cd - Diode Capacitance: 0.15 pF
Clamping Voltage: 19 V
Factory Pack Quantity: Factory Pack Quantity: 15000
Ipp - Peak Pulse Current: 1.7 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Channels: 1 Channel
Package / Case: X2SON-2
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 15 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Series: TPD1E0B04
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 9 kV
Vesd - Voltage ESD Contact: 8 kV
Working Voltage: 3.6 V
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов