TPD2E1B06DRLR, ESD Protection Diodes / TVS Diodes 2-CH system level ESD protect device

Фото 1/2 TPD2E1B06DRLR, ESD Protection Diodes / TVS Diodes 2-CH system level ESD protect device
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
от 10 шт.130 руб.
от 100 шт.85 руб.
от 500 шт.65.22 руб.
1 шт. на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005016837
Артикул: TPD2E1B06DRLR
Бренд: Texas Instruments

Описание

Unclassified
Сборка защитная TVS-диодов 5.5В_пиковое_ 15В_ограничение SOT6

Технические параметры

Brand: Texas Instruments
Breakdown Voltage: 7 V
Cd - Diode Capacitance: 1.05 pF
Clamping Voltage: 11 V
Factory Pack Quantity: Factory Pack Quantity: 4000
Ipp - Peak Pulse Current: 5 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Number of Channels: 2 Channel
Package / Case: SOT-5X3
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 35 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Series: TPD2E1B06
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 15 kV
Vesd - Voltage ESD Contact: 10 kV
Working Voltage: 5.5 V
Brand Texas Instruments
Breakdown Voltage 7 V
Cd - Diode Capacitance 1.05 pF
Clamping Voltage 15 V
Factory Pack Quantity 4000
Ipp - Peak Pulse Current 5 A
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Number of Channels 2 Channel
Package / Case SOT-553-6
Packaging Reel
Pd - Power Dissipation 35 W
Polarity Bidirectional
Product Category ESD Suppressors
RoHS Details
Termination Style SMD/SMT
Vesd - Voltage ESD Air Gap 15 kV
Vesd - Voltage ESD Contact 10 kV
Working Voltage 5.5 V
Вес, г 0.02

Дополнительная информация

Типы корпусов импортных диодов