TPD2S701QDGSRQ1, ESD Protection Diodes / TVS Diodes Automotive USB D+/D- short-to-VBUS and IEC ESD protection 10-VSSOP -40 to 125

TPD2S701QDGSRQ1, ESD Protection Diodes / TVS Diodes Automotive USB D+/D- short-to-VBUS and IEC ESD protection 10-VSSOP -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
470 руб.
от 10 шт.360 руб.
от 100 шт.267 руб.
от 250 шт.230.95 руб.
1 шт. на сумму 470 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005016842
Артикул: TPD2S701QDGSRQ1
Бренд: Texas Instruments

Описание

Unclassified
TPD2S701-Q1 Data Line ESD Protection IC
Texas Instruments TPD2S701-Q1 2-Channel Data Line ESD Protection IC is designed for automotive high-speed interfaces like USB 2.0. The TPD2S701-Q1 contains two data line nFET switches which ensure safe data communication by providing best in class bandwidth for minimal signal degradation. This is done while simultaneously protecting the internal system circuits from any overvoltage conditions at the VD+ and VD- pins. On these pins, the TPD2S701-Q1 can handle overvoltage protection up to 7V DC. This protection provides sufficient protection for shorting the data lines to the USB VBUS rail. The overvoltage protection circuit provides the most reliable short to VBUS isolation in the industry. This protection shuts off the data switches in 200ns and protects the upstream circuitry from harmful voltage and current spikes.

Технические параметры

Brand: Texas Instruments
Cd - Diode Capacitance: 10 uF
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Voltage: 5 V
Package / Case: MSOP-10
Polarity: Unidirectional
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Qualification: AEC-Q100
Series: TPD2S701-Q1
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 15 kV
Vesd - Voltage ESD Contact: 8 kV
Вес, г 0.03

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов