TPD3F303DQDR, EMI Filter Circuits EMI Filter

TPD3F303DQDR, EMI Filter Circuits EMI Filter
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.140 руб.
от 100 шт.110 руб.
от 500 шт.89.09 руб.
1 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005016850
Артикул: TPD3F303DQDR
Бренд: Texas Instruments

Описание

Passive Components\Filters\EMI Filter Circuits
3 20pF 2 308MHz WSON-8-EP(1.4x1.7) EMI Filters (LC, RC Networks) ROHS

Технические параметры

Brand: Texas Instruments
Capacitance: 20 pF
Cutoff Frequency: 294 MHz
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Channels: 3 Channel
Operating Temperature Range: -40 C to+85 C
Package / Case: WSON-8
Product Category: EMI Filter Circuits
Product Type: EMI Filter Circuits
Series: TPD3F303
Subcategory: Filters
Termination Style: SMD/SMT
Type: EMI Filter for SIM Interface
Voltage Rating: 5.5 V
Attenuation Value -
Capacitance 20pF
DC Rated Voltage -
ESD Protection Yes
Filter Order 2
Frequency - Cutoff or Center 308MHz
Inductance -
Number of Channels 3
OperatingTemperature -40℃~+85℃
Rated Current -
Resistance 47Ω;100Ω
Вес, г 0.01