TPD4E001RDBVR, ESD Protection Diodes / TVS Diodes Quad 1.5-pF, 5.5-V, +/-8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB

TPD4E001RDBVR, ESD Protection Diodes / TVS Diodes Quad 1.5-pF, 5.5-V, +/-8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
от 10 шт.140 руб.
от 100 шт.89 руб.
от 500 шт.69.10 руб.
1 шт. на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005016863
Артикул: TPD4E001RDBVR
Бренд: Texas Instruments

Описание

Unclassified
TPD4E001 ESD Protection Arrays
Texas Instruments TPD4E001 ESD Protection Arrays are four-channel transient voltage suppressor (TVS) based electrostatic discharge (ESD) protection diode arrays. The TPD4E001 is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4). The TPD4E001 arrays have a 1.5pF IO capacitance per channel, making it ideal for use in high-speed data IO interfaces. The ultra-low leakage current (<1nA maximum) is suitable for precision analog measurements in applications like glucose meters and heart rate monitors.

Технические параметры

Brand: Texas Instruments
Breakdown Voltage: 11 V
Cd - Diode Capacitance: 1.5 pF
Clamping Voltage: 25 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 5.5 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Channels: 4 Channel
Operating Supply Voltage: 900 mV to 5.5 V
Package / Case: SOT-23-6
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 100 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 15 kV
Vesd - Voltage ESD Contact: 8 kV
Vf - Forward Voltage: 950 mV
Working Voltage: 5.5 V
Вес, г 0.02

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов